PanduitHSTT12-48-QHeat Shrink
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.87 | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Cross-Linked Polyolefin | |
| Black | |
| Thin | |
| 3.2 | |
| 1.6 | |
| -55 | |
| 135 | |
| 0.5 | |
| 1200 | |
| 2:1 |
Use this flexible tubing HSTT12-48-Q heat shrink from Panduit to protect your electrical cables from environmental factors. This heat shrink tubing has a temperature range of -55 °C to 135 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

