STMicroelectronicsHSP061-4NY8ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 3V 8-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3 | |
| 18(Typ) | |
| 0.1 | |
| 0.6 | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 1 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 8 |
Even low voltage discharges can cause damage to electronic components so get this diode array HSP061-4NY8 ESD protection device from STMicroelectronics for added protection. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 18(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.6 pF. It is made in a quad configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
