MEAN WELLHSP-300-2.8AC to DC Power Supplies
AC/DC Power Supply Single-OUT 2.8V 60A 168W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 2.8 | |
| 60 | |
| 168 | |
| 90 | |
| 264 | |
| 127|254 | |
| 190|370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 2.8(Typ) | |
| 47 to 63 | |
| ±2 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 110mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 800 | |
| Mounting | Chassis |
| Package Height | 31 mm |
| Package Width | 81 mm |
| Package Length | 210 mm |
| PCB changed | 7 |
| 7 |
Ensure your electronic devices operate by using this HSP-300-2.8 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 2.8 V and maximum output power of 168 W. This part's single output can handle a current up to 60 A. This part has a temperature range of -30 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

