Reduced Price
SamtecHSEC8-130-01-S-PV-4-2Connector Card Edge
Conn High Speed Combo Card Edge SKT 4Power/60Signal POS (2.5mm/4.5)mm/0.8mm Solder ST SMD/Thru-Hole EDGE RATE® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Combo Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 4Power/60Signal | |
| 2/2 | |
| Solder | |
| Cantilever Bellows | |
| (2.5/4.5)/0.8 | |
| Straight | |
| 2 Hold Down | |
| 3.2/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tray | |
| 52.1 | |
| 8 | |
| 15.03 | |
| 0.64x0.64 | |
| 2.35 | |
| EDGE RATE® | |
| Surface Mount/Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

