SamtecHSEC8-130-01-L-PV-2-2Connector Card Edge
Conn High Speed Combo Card Edge SKT 2Power/60Signal POS 2.5mm/0.8mm Solder ST SMD/Thru-Hole EDGE RATE® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Combo Card Edge | |
| SKT | |
| Dual Edge | |
| 1.57 | |
| 2Power/60Signal | |
| 2/2 | |
| Solder | |
| Cantilever Bellows | |
| 2.5/0.8 | |
| Straight | |
| 2 Hold Down | |
| 3.2/Contact | |
| 304VDC|215VAC | |
| -55 | |
| 125 | |
| Tray | |
| 40.1 | |
| 8 | |
| 15.03 | |
| 0.64x0.64 | |
| 2.35 | |
| EDGE RATE® | |
| Surface Mount/Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

