Lite-On TechnologyHSDL-4251Infrared Emitters
Infrared Emitter 870nm 100mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 870 | |
| GaAlAs | |
| 5x5x7.56 | |
| 100mW/sr | |
| 30 | |
| 1.9 | |
| 5(Min) | |
| 100 | |
| 100 | |
| 190 | |
| -40 | |
| 85 | |
| Bulk | |
| No | |
| Yes | |
| Circular | |
| Top Mount | |
| Diameter | 5.8 mm |
| Mounting | Through Hole |
| Package Height | 8.7 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

