HoneywellHSCSDRN001NDAA5Board Mount Pressure Sensors

Board Mount Pressure Sensor -1inH2O to 1inH2O Differential Medical 4-Pin SIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Use this HSCSDRN001NDAA5 board mount pressure sensor from Honeywell to ensure that your circuit board is protected from dangerous gas or liquid pressure changes. This device's minimum operating supply voltage of 4.95 V, while its maximum is 5.05 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a response time of 0.46 ms. Its operating pressure range is -1inH2O to 1inH2O, while its maximum overload pressure is 270inH2O.

3 parts: Ships in 4 days

    Total$39.20Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3 parts
      • Price: $39.20

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.