HoneywellHSCSAAN010NDAA5Board Mount Pressure Sensors

Pressure Sensor -10inH2O to 10inH2O Differential Medical 4-Pin SIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCSAAN010NDAA5 board mount pressure sensor from Honeywell is designed to detect changes in gas or liquid to ensure that your system is safe throughout. This device's minimum operating supply voltage of 4.95 V, while its maximum is 5.05 V. This part has a temperature range of -20 °C to 85 °C. Its operating pressure range is -10inH2O to 10inH2O, while its maximum overload pressure is 350inH2O. It has a response time of 0.46 ms.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $50.20
    1. 1+$50.20
    2. 150+$47.00
    3. 500+$42.75

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.