HoneywellHSCMRNN1.6BASA3Board Mount Pressure Sensors

Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Designed to detect gas or liquid pressure changes, this HSCMRNN1.6BASA3 board mount pressure sensor from Honeywell ensures that your system is protected from potentially dangerous system changes. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a response time of 0.46 ms. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is 0bar to 1.6bar, while its maximum overload pressure is 4bar.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $37.56
    1. 1+$37.56
    2. 150+$36.30
    3. 500+$33.15

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.