HoneywellHSCDRRN001PDSA3Board Mount Pressure Sensors

Pressure Sensor -1psi to 1psi Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $38.37
    1. 1+$38.37
    2. 150+$35.93
    3. 500+$32.68

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.