HoneywellHSCDRRD160MDSA3Board Mount Pressure Sensors

Board Mount Pressure Sensor -0.16bar to 0.16bar Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCDRRD160MDSA3 board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -20 °C to 85 °C. Its operating pressure range is -0.16bar to 0.16bar, while its maximum overload pressure is 0.5bar. It has a response time of 0.46 ms. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $37.56
    1. 1+$37.56
    2. 150+$36.30
    3. 500+$33.15

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.