HoneywellHSCDRNN100PGSA3Board Mount Pressure Sensors
Pressure Sensor 0psi to 100psi Gage Medical 8-Pin DIP Module
HSC Series
High accuracy pressure sensing solutions for medical
Medical:
• Ventilator
• Anaesthesia
• Diagnostic equipment
• Laboratory equipment
• Surgical equipment
• Dental equipment
• Dialysis equipment
• Blood pressure
Industrial
• Pressure measurement devices
• Clogged filter detection
• Airflow probes
Features and Benefits
• Small Size: Supports new designs and applications.
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Configurability: Wide choice of port and output options.
• Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
• Low Power Consumption: Ideal for battery powered applications.
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 250psi | |
| 100 to 500 | |
| ±0.25 | |
| 0.46 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.9 | |
| -20 | |
| 85 | |
| Air|Gas | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 5.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

