HoneywellHSCDRNN1.6BASA3Board Mount Pressure Sensors
Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin DIP Module
HSC Series
High accuracy pressure sensing solutions for medical
Medical:
• Ventilator
• Anaesthesia
• Diagnostic equipment
• Laboratory equipment
• Surgical equipment
• Dental equipment
• Dialysis equipment
• Blood pressure
Industrial
• Pressure measurement devices
• Clogged filter detection
• Airflow probes
Features and Benefits
• Small Size: Supports new designs and applications.
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Configurability: Wide choice of port and output options.
• Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
• Low Power Consumption: Ideal for battery powered applications.
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0bar to 1.6bar | |
| 4bar | |
| 20 to 100 | |
| ±0.25 | |
| 0.46 | |
| 3.27 | |
| 3.3 | |
| 3.33 | |
| 3.9 | |
| -20 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 5.8 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

