HoneywellHSCDRNN001PG2A3Board Mount Pressure Sensors

Pressure Sensor 0psi to 1psi Gage Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCDRNN001PG2A3 board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. This device has a minimum operating supply voltage of 3 V and a maximum of 3.6 V. This part has a temperature range of -20 °C to 85 °C. This part has a maximum ESD protection device voltage of 3(Min) @ HBM kV. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 10psi. It has a response time of 0.46 ms.

17 parts: Ships in 4 days

    Total$50.00Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 17 parts
      • Price: $50.00

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.