HoneywellHSCDANN100PGAA5Board Mount Pressure Sensors

Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCDANN100PGAA5 board mount pressure sensor from Honeywell is designed to test the specific pressure of a physical medium, usually a type of gas or liquid, as well as any changes in pressure from direct contact. It has a voltage of 0.5 to 4.5 V. This device has a minimum operating supply voltage of 4.75 V and a maximum of 5.25 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 250psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. It has a response time of 1 ms.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $37.56
    1. 1+$37.56
    2. 150+$36.30
    3. 500+$33.15

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.