HoneywellHSCDANN060PGSA3Board Mount Pressure Sensors

Pressure Sensor 0psi to 60psi Gage Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered HSCDANN060PGSA3 board mount pressure sensor from Honeywell. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 60psi, while its maximum overload pressure is 120psi. It has a response time of 0.46 ms. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

Import TariffMay apply to this part

35 parts: Ships tomorrow

    Total$19.30Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $19.30

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.