HoneywellHSCDANN001PDAA5Board Mount Pressure Sensors

Pressure Sensor 0.5V to 4.5V -1psi to 1psi Differential Medical 8-Pin DIP Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this HSCDANN001PDAA5 board mount pressure sensor from Honeywell. It has a voltage of 0.5 to 4.5 V. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has a response time of 1 ms. Its operating pressure range is -1psi to 1psi, while its maximum overload pressure is 10psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 weeks
    • Price: $37.83
    1. 1+$37.83
    2. 150+$36.39
    3. 500+$33.27

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.