TE ConnectivityHSC200470RJ
Res Wirewound 470Ohm 5% 50W/200W ±25ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this HSC200470RJ fixed single-mount resistor from TE Connectivity will get you the proper resistance. This product has a resistance value of 470 Ohm. This part has a power rating of 200 W. Its temperature coefficient is ±30 ppm/°C. This device utilizes wirewound technology. This product is 143 mm long, 45 mm tall and 73 mm deep. It has a tolerance of 5%. The HSC200470RJ part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

