TE ConnectivityHSC1502R2J
Res Wirewound 2.2Ohm 5% 55W/150W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

