TE ConnectivityHSA254R7J
Res Wirewound 4.7Ohm 5% 12.5W/25W ±50ppm/°C Aluminum Housed Axial Loose/Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

