MEAN WELLHRP-100-3.3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 3.3V 20A 66W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 20 | |
| 66 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 1.1(Typ) | |
| 47 to 63 | |
| 2.5/-3.5 | |
| 78(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 80mV(Max) | |
| No | |
| -40 | |
| 60 | |
| 560 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 97 mm |
| Package Length | 159 + 10(Max) mm |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

