KYOCERA AVX Components CorporationHR01E500J7WResistor Fixed Single-Surface Mount
Res 0201 50 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Waffle
| EAR99 | |
| Unconfirmed | |
| 8533.21.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 50 | |
| 5% | |
| 1000 | |
| No | |
| 0.125 (1/8) | |
| -40 | |
| 125 | |
| ±200 | |
| No | |
| No | |
| No | |
| 0201 | |
| Pad | |
| 2 | |
| Waffle | |
| SMD | |
| Rectangular | |
| 0201 | |
| 0.6 | |
| 0.33 | |
| 0.25 | |
| ±0.05 | |
| ±0.05 | |
| ±0.13 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

