TDK-LambdaHQA2W120W240V-007-MDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 24V 5A 120W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 40 | |
| 24 | |
| 5 | |
| 120 | |
| 2250VDC | |
| DC/DC | |
| No | |
| 0.03% | |
| 0.05%(Typ) | |
| 87 | |
| Negative | |
| -40 | |
| 115 | |
| 100 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 12.7 mm |
| Package Width | 55.9 mm |
| Package Length | 60.6 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
