TDK-LambdaHQA2W085W120V-007-SDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 7.1A 85W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 40 | |
| 12 | |
| 7.1 | |
| 85 | |
| 2250VDC | |
| DC/DC | |
| No | |
| 0.03% | |
| 0.05% | |
| 90 | |
| -40 | |
| 115 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 55.9 mm |
| Package Length | 60.6 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

