SamtecHPW-08-04-T-S-315-090Connector Headers and PCB Receptacles
Conn Board Stacker HDR 8 POS 5.08mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 40.64 | |
| 6.35 | |
| 10.28 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this board stacker HPW-08-04-T-S-315-090 header connector from Samtec. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 16.6 A/contact. HPW-08-04-T-S-315-090 is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 40.64 mm long, 10.28 mm tall and 6.35 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

