Reduced Price
Murata Power SolutionsHPR404CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.03A/0.03A 0.75W 5-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -12|12 | |
| -0.03|0.03 | |
| 0.75 | |
| 1000VDC | |
| DC/DC | |
| 170(Typ) | |
| Yes | |
| 3%(Typ) | |
| 68 | |
| -40 | |
| 100 | |
| Extended | |
| 3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 6.09 |
| Package Length | 19.56 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down HPR404C DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
