Murata Power SolutionsHPQ-12/25-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 25 | |
| 300 | |
| 2250VDC | |
| DC/DC | |
| 5 | |
| 260(Typ) | |
| Yes | |
| 0.25% | |
| 0.125% | |
| 95(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 47 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 36.8 mm |
| Package Length | 58.4 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down HPQ-12/25-D48N-C DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

