TE ConnectivityHPP845E134R4Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±2%RH/±0.3°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 500 | |
| 0.0027 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

