TE ConnectivityHPP845E132R1Temperature and Humidity Sensors
Humidity/Temperature Sensor Analog Serial (I2C) 6-Pin DFN EP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 12 | |
| ±2%RH/±0.3°C | |
| Serial (I2C) | |
| Analog | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 10000 | |
| 0.05 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.13 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

