TE ConnectivityHPP845E035R5Temperature and Humidity Sensors
Humidity/Temperature Sensor Analog Serial (I2C) 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±3%RH/±0.3°C | |
| Serial (I2C) | |
| Analog | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 10000 | |
| 0.05 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

