TE ConnectivityHPP845E034R5Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
The HPP845E034R5 from TE Connectivity is a RoHS-certified digital relative humidity sensor with temperature output. It is fully interchangeable, requiring no calibration in standard conditions. Combined with its small package ― only 3 x 3 x 0.9mm ― it is suitable for applications as diverse as home appliances, medical devices, humidifiers, and multimedia products. Each HPP845E034R5 sensor is individually calibrated and tested, compatible with automated assembly processes, and individually marked for traceability.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±2%RH/±0.3°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 500 | |
| 0.0027 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Supplier Package | DFN EP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
