TE ConnectivityHPP845E031R4Temperature and Humidity Sensors
Humidity Sensor Digital Serial (2-Wire, I2C) 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±2%RH | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 1.5 | |
| 3 | |
| 3.6 | |
| 500 | |
| 0.0027(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
Do you need temperature and humidity information? This HPP845E031R4 temperature and humidity sensor manufactured by TE Connectivity will do just that. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.5 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

