SamtecHPM-10-01-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 6.35 | |
| 14.48 | |
| 4.57 | |
| Through Hole |
Use this unshrouded HPM-10-01-T-S header connector from Samtec where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 16.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. HPM-10-01-T-S is housed in polyester. This product is 50.8 mm long, 14.48 mm tall and 6.35 mm deep. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

