SamtecHPF-12-01-T-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 12 POS 5.08mm Solder ST Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip HPF-12-01-T-S header connector from Samtec on your PCB today! This SKT connector's 12 contacts that are made out of beryllium copper and plated with matte tin over nickel. Its pitch is 5.08 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HPF-12-01-T-S is housed in black liquid crystal polymer. It uses the solder termination method. This product is 60.96 mm long, 8.89 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

49 parts: Ships tomorrow

    Total$43.04Price for 9

    • (9)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 49 parts
      • Price: $4.782

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.