SamtecHPF-08-02-T-S-LCConnector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 5.08mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 40.64 | |
| 7.11 | |
| 9.35 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

