SamtecHPF-08-01-T-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 8 POS 5.08mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Tube | |
| 40.64 | |
| 5.08 | |
| 8.89 | |
| 2.59 | |
| Through Hole |
Mount this socket strip HPF-08-01-T-S header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 8 contacts that are made out of beryllium copper and plated with matte tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a socket type gender. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 40.64 mm long, 8.89 mm tall and 5.08 mm deep. It uses the solder termination method. HPF-08-01-T-S is housed in black liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

