SamtecHPF-05-02-T-SConnector Headers and PCB Receptacles

Conn Socket Strip SKT 5 POS 5.08mm Solder ST SMD Tube

Samtec brings you their socket strip HPF-05-02-T-S header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 5 contacts that are made out of beryllium copper and plated with matte tin over nickel. It has a socket type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 16.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 9.35 mm tall and 7.11 mm deep. It uses the solder termination method. HPF-05-02-T-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

13 parts: Ships tomorrow

    Total$4.34Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 13 parts
      • Price: $4.34

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.