| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.90 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 56 |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 400 |
| Power Rating (W) | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 200 |
| Temperature Coefficient (ppm/°C) | -1200 to -600 |
| Temperature Range @ Derated Power (°C) | 40 to 200 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Ceramic |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Termination Forming | Not Formed |
| Package Shape | Cylindrical |
| Product Diameter (mm) | 5 |
| Product Length (mm) | 21 |
| Product Weight (g) | 1.78 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 38 |
| Mounting | Through Hole |