KOA Speer ElectronicsHPC2C223KResistor Fixed Single-Through Hole

Res 22K Ohm 10% 2W -1500ppm/°C to -900ppm/°C Ceramic AXL

Look no further than KOA Speer Electronics' HPC2C223K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 22K Ohm. Its temperature coefficient is -1500 to -900 ppm/°C. This product is 21 mm long. This part has an operating temperature of -40 to 200 °C. It has a tolerance of 10%. The HPC2C223K part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.5673
    1. 1000+$0.5673
    2. 2000+$0.5617
    3. 2500+$0.5560
    4. 3000+$0.5505
    5. 4000+$0.5450
    6. 5000+$0.5395
    7. 6000+$0.5341
    8. 10000+$0.5288
    9. 20000+$0.5235

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.