25-50% Off

KOA Speer ElectronicsHPC2C220KResistor Fixed Single-Through Hole

Res 22 Ohm 10% 2W -1200ppm/°C to -600ppm/°C Ceramic AXL

Look no further than KOA Speer Electronics' HPC2C220K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 22 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is -1200 to -600 ppm/°C. This product is 21 mm long. It has a tolerance of 10%. The HPC2C220K part has an axial termination style. This part has an operating temperature of -40 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.