KOA Speer ElectronicsHPC2C103KResistor Fixed Single-Through Hole
Res 10K Ohm 10% 2W -1500ppm/°C to -900ppm/°C Ceramic AXL
| Compliant | |
| EAR99 | |
| Active | |
| HPC2C103K | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 10% | |
| 400 | |
| 2 | |
| -40 | |
| 200 | |
| -1500 to -900 | |
| 40 to 200 | |
| No | |
| No | |
| Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 5 | |
| 21 | |
| 1.78 | |
| 0.8 | |
| 38 | |
| Through Hole |
The HPC2C103K fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 2 W. Its temperature coefficient is -1500 to -900 ppm/°C. This part has an operating temperature of -40 to 200 °C. This product is 21 mm long. It has a tolerance of 10%. The HPC2C103K part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
