KOA Speer ElectronicsHPC1CT631R220KResistor Fixed Single-Through Hole

Res 22 Ohm 10% 1W -1200ppm/°C to -600ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their HPC1CT631R220K fixed single through-hole resistor. This durable part has a power rating of 1 W. This product has a resistance value of 22 Ohm. Its temperature coefficient is -1200 to -600 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 16 mm long. This part has an operating temperature of -40 to 200 °C. The HPC1CT631R220K part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.4770
    1. 1000+$0.4770
    2. 2000+$0.4722
    3. 3000+$0.4675
    4. 4000+$0.4628
    5. 5000+$0.4582
    6. 6000+$0.4536
    7. 10000+$0.4490
    8. 20000+$0.4446
    9. 25000+$0.4401

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.