| Compliant | |
| 5A992.c | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v4.0 (BLE) | |
| Microcontroller | |
| Class II | |
| 2 | |
| 2379 | |
| 2496 | |
| -94 | |
| I2C/USB | |
| 2 | |
| 3.6 | |
| External | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.15(Max) |
| Package Length | 6.15(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

