| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 100 | |
| ±20 | |
| 150 | |
| 4.5 | |
| 127@10V | |
| 18.5@4.5V|38@10V | |
| 38 | |
| 1370@50V | |
| 3000 | |
| 90 | |
| 12 | |
| 117 | |
| 13 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Width | 5.8(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
