NKK SwitchesHP03-15AFKP2-STSwitch Tactile
Switch Tactile OFF (ON) SPST Flat Round Button Gull Wing 0.125A 28VAC 28VDC 3VA 500000Cycles 1.6N SMD Stick Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flat Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.125@28VAC 28VDC | |
| 3@28VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 500000 | |
| 1.6 | |
| Black | |
| 0.8 | |
| 2 | |
| 9 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1.4 | |
| 4.5 | |
| Glass Fiber/Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| Stick Tube | |
| 6.2 | |
| 6.2 | |
| 3.6 | |
| 6.2 | |
| 9 | |
| 4.4 | |
| Silver | |
| Stainless Steel | |
| (Glass Fiber/Polyamide)/N/A |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

