NKK SwitchesHP0215AFKP4-SSwitch Tactile
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.1A 28VAC 28VDC 0.4VA 500000Cycles 1.6N Thru-Hole Stick
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 500000 | |
| 500000 | |
| 1.6 | |
| Black | |
| 0.8 | |
| 2 | |
| 6.7 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.5 | |
| 4.5 | |
| Glass Fiber/Polyamide | |
| Straight | |
| -20 | |
| 70 | |
| Stick | |
| 6.2 | |
| 6.2 | |
| 3.5 | |
| 6.2 | |
| 7 | |
| 4.3 | |
| Gold | |
| Stainless Steel | |
| (Glass Fiber/Polyamide)/N/A |
This HP0215AFKP4-S tactile switch from NKK Switches is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The HP0215AFKP4-S tactile switch has a PC pin termination style. This product is 6.2 mm long, 4.3 mm tall and 7 mm deep. This black round button actuator is 0.8 mm long. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

