| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Normally Black|Normally White |
| Display Size (in) | 5 |
| Pixel Format (Pixels) | 800x480 |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Typical Contrast Ratio | 800:1 |
| Typical Brightness (cd/m2) | 850 |
| Backlight | LCD |
| Viewing Angle (°) | 160/160 |
| Touchscreen | Yes |
| Active Area (mm) | 108x64.8 |
| Outline Dimensions (mm) | 131x90.5x14 |
| Typical Response Time (ms) | 37 |
| Interface Type | 16-bit Parallel|RGB |
| Typical Power Consumption (W) | 3.35 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Panel |
| Package Height | 14(Max) |
| Package Width | 90.5 |
| Package Length | 131 |