| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Dual | |
| 2 | |
| 20 | |
| 12 | |
| <20 | |
| 3 | |
| 0.08 | |
| 0.06 to 0.12 | |
| 1000 | |
| 1000 | |
| 10V/20mA | |
| 80@20mA@10V | |
| 50 to 120 | |
| 200 | |
| 11.5 | |
| 7000(Typ) | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | US |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

