onsemiHN2D02FUTW1T1GRectifiers
Diode Small Signal Switching 85V 0.1A 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 80 |
| Triple Parallel | |
| 85 | |
| 0.1 | |
| 1 | |
| 1.2 | |
| 0.5 | |
| 300 | |
| 3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Converting from AC to DC is simple when using a small signal switching diode HN2D02FUTW1T1G rectifier from ON Semiconductor. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.1 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a triple parallel configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

