| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Product Category | Bipolar Small Signal |
| Material | Si |
| Configuration | Dual |
| Number of Elements per Chip | 2 |
| Maximum Collector-Base Voltage (V) | 60 |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Base-Emitter Voltage (V) | 5 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.25@10mA@100mA |
| Maximum DC Collector Current (A) | 0.15 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Minimum DC Current Gain | 200@2mA@6V |
| Maximum Power Dissipation (mW) | 300 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SM |
| Pin Count | 6 |